B65857A0000Y038

TDK
871-B65857A0000Y038
B65857A0000Y038

Mfr.:

Description:
Ferrite Cores & Accessories EPX7/9 T38 9000 +40% -30% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,528 € 3.168,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EPX7/9
Ferrite Cores
Ungapped
EPX Core
7 x 9
9 uH
- 30 %, + 40 %
T38
Bulk
Brand: TDK
Outside Height: 9 mm
Outside Length: 9.4 mm
Outside Width: 7.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1500
Subcategory: Ferrites
Part # Aliases: B65857AY38
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.