B65840B1006D002

TDK
871-B65840B1006D002
B65840B1006D002

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VYNCOLIT X611

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EP7
Hardware & Accessories
Ungapped
EP Core
EP 7
Coil Former with Solder Pins
6 Pin
Pin
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 4.4 mm
Lead Diameter: 0.45 mm
Maximum DC Resistance: 143.8 uOhms
Outside Diameter: 7 mm
Outside Length: 10.7 mm
Outside Width: 8.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2000
Subcategory: Ferrites
Part # Aliases: B65840B1006D2
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
CNHTS:
8504500000
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99