B65812P2203X000

EPCOS / TDK
871-B65812P2203X000
B65812P2203X000

Mfr.:

Description:
Ferrite Cores & Accessories CLI/P-RM8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.232

Stock:
2.232 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,347 € 3,47 €
0,30 € 7,50 €
0,267 € 13,35 €
0,237 € 23,70 €
0,183 € 45,75 €
0,158 € 63,20 €
0,156 € 187,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM8
Hardware & Accessories
Ungapped
RM Core
RM 8
Clamp with Ground Terminal
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Length: 8.7 mm
Outside Length: 10.3 mm
Outside Width: 4.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Part # Aliases: B65812P2203X
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901899
CNHTS:
8505190090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.