B65803P0000R087

EPCOS / TDK
871-B65803P0000R087
B65803P0000R087

Mfr.:

Description:
Ferrite Cores & Accessories RM 4 N87 1300 +30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.558

Stock:
1.558 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,69 € 16,90 €
1,44 € 36,00 €
1,26 € 63,00 €
1,10 € 110,00 €
1,00 € 250,00 €
Full Reel (Order in multiples of 800)
1,00 € 800,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM4/LP
Ferrite Cores
Ungapped
RM Core
RM 4
1.3 uH
- 20 %, + 30 %
N87
Reel
Cut Tape
Brand: EPCOS / TDK
Outside Length: 11 mm
Outside Width: 10.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 800
Subcategory: Ferrites
Part # Aliases: B65803PR87
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.