B65756J0000R087

TDK
871-B65756JR87
B65756J0000R087

Mfr.:

Description:
Ferrite Cores & Accessories PR18/11 N87 2800 +30% -20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 7.785,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
PT18/11
Ferrite Cores
Ungapped
TT Core
18 x 11
2.8 uH
- 20 %, + 30 %
N87
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65756JR87
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901190
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504909630
JPHTS:
8504500001
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99