B65713A5000L027

TDK
871-B65713A5000L027
B65713A5000L027

Mfr.:

Description:
Ferrite Cores & Accessories PM87/70 N27 5000 +15% -15% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,22 € 43,22 €
28,61 € 343,32 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PM87/70
Ferrite Cores
Gapped
PM Core
87 x 70
5 uH
15 %
N27
Bulk
Brand: TDK
Inside Diameter: 36 mm
Inside Height: 48 mm
Outside Diameter: 87 mm
Outside Height: 70 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 4
Subcategory: Ferrites
Part # Aliases: B65713A5000L27
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.