B65687A1000T001

TDK
871-B65687A1000T001
B65687A1000T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
4,55 € 45,50 €
3,69 € 73,80 €
3,32 € 166,00 €
3,21 € 321,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PM74/59
Hardware & Accessories
Ungapped
PM Core
PM 74 x 59
Coil Former without Solder Pins
GFR Polyterephthalate
Pin
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 29.7 mm
Inside Height: 40.3 mm
Maximum DC Resistance: 10.9 uOhms
Outside Diameter: 57.3 mm
Outside Height: 57.8 mm
Outside Length: 85.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 10
Subcategory: Ferrites
Part # Aliases: B65687A1000T1
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901899
CNHTS:
8504909091
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99