B65661D0000R048

EPCOS / TDK
871-B65661D0000R048
B65661D0000R048

Mfr.:

Description:
Ferrite Cores & Accessories P22/13-N48 +30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,64 € 26,40 €
2,24 € 56,00 €
1,97 € 98,50 €
1,71 € 171,00 €
1,63 € 407,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P22/13
Ferrite Cores
Ungapped
P Core
P 22 x 13
3.8 uH
- 20 %, + 30 %
N48
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 4.4 mm
Inside Height: 9.2 mm
Outside Diameter: 22 mm
Outside Height: 13.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Part # Aliases: B65661DR48
Unit Weight: 14,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.