B65646A0000R027

TDK
871-B65646A0000R027
B65646A0000R027

Mfr.:

Description:
Ferrite Cores & Accessories PM 50X39 N27 7400 +30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,56 € 13,56 €
9,65 € 96,50 €
7,75 € 232,50 €
7,53 € 451,80 €
6,81 € 817,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PM50/39
Ferrite Cores
Ungapped
PM Core
PM 50 x 39
7.4 uH
- 20 %, + 30 %
N27
Bulk
Brand: TDK
Inside Diameter: 5.4 mm
Inside Height: 26.4 mm
Outside Diameter: 50 mm
Outside Height: 39 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 30
Subcategory: Ferrites
Part # Aliases: B65646AR27
Unit Weight: 166,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.