B65631J0250A048

EPCOS / TDK
871-B65631J0250A048
B65631J0250A048

Mfr.:

Description:
Ferrite Cores & Accessories P47/28 N48 250 +/-3% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
11,96 € 119,60 €
10,66 € 266,50 €
9,48 € 379,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
P47/28
Ferrite Cores
Gapped
P Core
47 x 28
250 nH
3 %
N48
SMD/SMT
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 39 mm
Outside Diameter: 47 mm
Outside Height: 28 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40
Subcategory: Ferrites
Part # Aliases: B65631J250A48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.