B65542B0000T001

TDK
871-B65542B0000T001
B65542B0000T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.737

Stock:
16.737 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,194 € 1,94 €
0,169 € 4,23 €
0,151 € 7,55 €
0,134 € 13,40 €
0,114 € 28,50 €
0,101 € 50,50 €
0,087 € 87,00 €
0,078 € 390,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P14/8
Hardware & Accessories
Ungapped
P Core
P 14 x 8
Coil Former without Solder Pins
GFR Polyterephthalate
Pin
Bulk
Brand: TDK
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: HU
Inside Diameter: 6.1 mm
Inside Height: 4.4 mm
Maximum DC Resistance: 115 uOhms
Outside Diameter: 11.5 mm
Outside Height: 5.4 mm
Outside Length: 5.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B65542BT1
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8547200000
CAHTS:
8548000000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.