B65527B1008T001

EPCOS / TDK
871-B65527B1008T1
B65527B1008T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER Laperos C 130

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.580

Stock:
1.580
Can Dispatch Immediately
On Order:
2.000
Expected 4/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,998 € 9,98 €
0,854 € 21,35 €
0,755 € 37,75 €
0,663 € 66,30 €
0,593 € 148,25 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ER9.5
Hardware & Accessories
Ungapped
ER Core
9.5 x 5
Coil Former with Gull Wing Terminals
8 Pin
Gullwing
Tray
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 3.7 mm
Lead Diameter: 0.6 mm
Lead Spacing: 1.4 mm
Maximum DC Resistance: 196 uOhms
Outside Diameter: 4.5 mm
Outside Height: 4.8 mm
Outside Length: 8.2 mm
Outside Width: 7.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B65527B1008T1
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8547200000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.