B65512C2001X000

EPCOS / TDK
871-B65512C2001X000
B65512C2001X000

Mfr.:

Description:
Ferrite Cores & Accessories TCY-P7/4-5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
2,96 € 29,60 €
2,50 € 62,50 €
2,18 € 109,00 €
1,96 € 196,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P7/4
Hardware & Accessories
Ungapped
P Core
7 x 4
Yoke, Terminal Carrier
5 Pin
Pin
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Lead Diameter: 0.45 mm
Outside Height: 7.1 mm
Outside Length: 7.5 mm
Outside Width: 7.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65512C2001X
Unit Weight: 1,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901899
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504909690
JPHTS:
8504500001
MXHTS:
85049099
BRHTS:
85045000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.