B64290P0683X010

TDK
871-B64290P0683X010
B64290P0683X010

Mfr.:

Description:
Ferrite Cores & Accessories K10 3.05X1.27X1.27 TOROID

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B64290P
Toroids
Ungapped
160 nH
K10
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 1.27 mm
Outside Diameter: 3.05 mm
Outside Height: 1.27 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 20000
Subcategory: Ferrites
Part # Aliases: B64290P683X10 B64290P 683X 10 TC3.1/1.3/1.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99