B64290L48X830

TDK
871-B64290L48X830
B64290L48X830

Mfr.:

Description:
Ferrite Cores & Accessories TOROID 34X20.5X12.5 N30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204
Can Dispatch Immediately
On Order:
1.500
Expected 5/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,81 € 28,10 €
2,47 € 49,40 €
2,16 € 108,00 €
1,87 € 187,00 €
1,64 € 328,00 €
1,60 € 800,00 €
1,58 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B64290L
Toroids
Ungapped
5.46 uH
N30
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 20.5 mm
Outside Diameter: 34 mm
Outside Height: 12.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Part # Aliases: B64290L 48X830 TX34/20.5/12.5 B64290L0048X830
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99