B64290L0742X038

TDK
871-B64290L0742X038
B64290L0742X038

Mfr.:

Description:
Ferrite Cores & Accessories 12.7X7.9X6.35 T38 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.451

Stock:
3.451 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,567 € 5,67 €
0,488 € 12,20 €
0,433 € 21,65 €
0,382 € 38,20 €
0,32 € 80,00 €
0,279 € 139,50 €
0,277 € 277,00 €
Full Ammo Pack (Order in multiples of 1500)
0,277 € 415,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX13/7.9/6.4
Toroids
Ungapped
6.03 uH
T38
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 7.9 mm
Outside Diameter: 12.7 mm
Outside Height: 6.35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1500
Subcategory: Ferrites
Part # Aliases: B64290L742X38
Unit Weight: 2,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.