B64290L0632X038

TDK
871-B64290L0632X038
B64290L0632X038

Mfr.:

Description:
Ferrite Cores & Accessories 20X10X7 T38 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.374

Stock:
11.374 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,08 € 10,80 €
0,92 € 23,00 €
0,808 € 40,40 €
0,709 € 70,90 €
0,588 € 147,00 €
0,585 € 292,50 €
Full Ammo Pack (Order in multiples of 1000)
0,585 € 585,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX20/10/7
Toroids
Ungapped
9.74 uH
T38
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 10 mm
Outside Diameter: 20 mm
Outside Height: 7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B64290L632X38
Unit Weight: 9,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99