B64290L0626X035

TDK
871-B64290L0626X035
B64290L0626X035

Mfr.:

Description:
Ferrite Cores & Accessories R22.6/14.7/9.2 T35 toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 600)
0,87 € 1.566,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX22.6/14.7/9.2
Toroids
Ungapped
4.2 uH
T35
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 14.7 mm
Outside Diameter: 22.6 mm
Outside Height: 9.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 600
Subcategory: Ferrites
Part # Aliases: B64290L626X35
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99