B64290L0616X830

TDK
871-B64290L0616X830
B64290L0616X830

Mfr.:

Description:
Ferrite Cores & Accessories 25.3X14.8X20 N30 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,46 € 24,60 €
2,08 € 52,00 €
1,82 € 91,00 €
1,58 € 158,00 €
1,57 € 423,90 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX25.3/14.8/20
Toroids
Ungapped
9.16 uH
N30
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 14.8 mm
Outside Diameter: 25.3 mm
Outside Height: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 270
Subcategory: Ferrites
Part # Aliases: B64290L616X830
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.