B64290L0082X037

TDK
871-B64290L0082X037
B64290L0082X037

Mfr.:

Description:
Ferrite Cores & Accessories 50X30X20 T37 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,05 € 14,05 €
9,29 € 92,90 €
9,07 € 226,75 €
8,74 € 349,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX50/30/20
Toroids
Ungapped
12 uH
T37
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 30 mm
Outside Diameter: 50 mm
Outside Height: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40
Subcategory: Ferrites
Part # Aliases: B64290L82X37
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99