B64290L0042X037

TDK
871-B64290L0042X037
B64290L0042X037

Mfr.:

Description:
Ferrite Cores & Accessories 58.3X40.8X20.2 T37 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX58.3/40.8/20.2
Toroids
Ungapped
8 uH
T37
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 40.8 mm
Outside Diameter: 58.3 mm
Outside Height: 20.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: B64290L42X37
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99