B64290L0022X037

TDK
871-B64290L0022X037
B64290L0022X037

Mfr.:

Description:
Ferrite Cores & Accessories 41.8/26.2/12.5T37 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,13 € 41,30 €
3,47 € 69,40 €
3,02 € 151,00 €
2,93 € 293,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
TX42/26/13
Toroids
Ungapped
7 uH
T37
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 26.2 mm
Inside Height: 12.5 mm
Inside Length: 26.2 mm
Inside Width: 26.2 mm
Outside Diameter: 41.8 mm
Outside Height: 12.5 mm
Outside Length: 41.8 mm
Outside Width: 41.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Part # Aliases: B64290L22X37
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99