B64290A0084X087

TDK
871-B64290A0084X087
B64290A0084X087

Mfr.:

Description:
Ferrite Cores & Accessories 102X66X15 N87 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,69 € 32,69 €
21,33 € 255,96 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
T102/66/15
Toroids
Ungapped
N87
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 65.8 mm
Outside Diameter: 102 mm
Outside Height: 15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 12
Subcategory: Ferrites
Part # Aliases: B64290A84X87
Unit Weight: 413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504909090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99