B64290A0082X830

TDK
871-B64290A0082X830
B64290A0082X830

Mfr.:

Description:
Ferrite Cores & Accessories 50X30X20 N30 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 868,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
T50/30/20
Toroids
Ungapped
N30
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 30 mm
Outside Diameter: 50 mm
Outside Height: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40
Subcategory: Ferrites
Part # Aliases: B64290A82X830
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99