B64290A0035X038

TDK
871-B64290A0035X038
B64290A0035X038

Mfr.:

Description:
Ferrite Cores & Accessories 2.5X1.5X1 T38 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 120000   Multiples: 40000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,099 € 11.880,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
T2.5/1.5/1
Toroids
Ungapped
T38
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 1.5 mm
Outside Diameter: 2.5 mm
Outside Height: 1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40000
Subcategory: Ferrites
Part # Aliases: B64290A35X38
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99