B62152A4X30

TDK
871-B62152A4X30
B62152A4X30

Mfr.:

Description:
Ferrite Cores & Accessories MHB2-14.5/8.5 8.3-N30/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.629

Stock:
9.629
Can Dispatch Immediately
On Order:
10.000
Expected 10/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,785 € 7,85 €
0,675 € 16,88 €
0,61 € 30,50 €
0,537 € 53,70 €
0,448 € 112,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B62152A
Multi-Hole Cores
Ungapped
10 uH
N30
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 3.4 mm
Outside Height: 8.3 mm
Outside Length: 14.5 mm
Outside Width: 8.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B62152A 4X 30 MHB2-14.5/8.5/8.3 B62152A0004X030
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.