B62152A0027X030

TDK
871-B62152A0027X030
B62152A0027X030

Mfr.:

Description:
Ferrite Cores & Accessories DL2.0/3.6/2.1 N30 double aperture

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 90000   Multiples: 30000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
MHB2-2.0/3.6/2.1
Multi-Hole Cores
Ungapped
2.4 uH
N30
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 0.8 mm
Outside Height: 2 mm
Outside Length: 3.6 mm
Outside Width: 2.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 30000
Subcategory: Ferrites
Part # Aliases: B62152A27X30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.