B62152A0007X030

TDK
871-B62152A0007X030
B62152A0007X030

Mfr.:

Description:
Ferrite Cores & Accessories MHB2-7.25/4.2 6.2-N30/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.987

Stock:
5.987 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,521 € 5,21 €
0,449 € 11,23 €
0,398 € 19,90 €
0,353 € 35,30 €
0,296 € 74,00 €
0,257 € 128,50 €
0,25 € 500,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
MHB2-7.25/4.2/6.2
Multi-Hole Cores
Ungapped
7.3 uH
N30
Bulk
Brand: TDK
Inside Diameter: 1.7 mm
Outside Height: 6.2 mm
Outside Length: 7.25 mm
Outside Width: 4.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2000
Subcategory: Ferrites
Part # Aliases: B62152A7X30
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99