B59840C0160A070

TDK
871-B59840C160A70
B59840C0160A070

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 4.1A 6.0ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.596

Stock:
2.596
Can Dispatch Immediately
On Order:
3.000
Expected 6/11/2026
4.000
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,73 € 17,30 €
1,68 € 42,00 €
1,43 € 71,50 €
1,31 € 131,00 €
1,21 € 302,50 €
Full Ammo Pack (Order in multiples of 500)
1,09 € 545,00 €
1,07 € 1.070,00 €
0,966 € 2.415,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Over Current Protection Leaded Disk Style
6 Ohms
25 %
PCB Mount
Radial
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4.1 A
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Part # Aliases: B59840C160A70
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99