B59754B120A70

TDK
871-B59754B120A70
B59754B120A70

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Thermistor B 754A 120A 70 12x5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
B59754
150 Ohms
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Diameter: 12.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Width: 10 mm
Part # Aliases: B59754B0120A070
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409102
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.