B59753C0120A070

EPCOS / TDK
871-B59753C120A70
B59753C0120A070

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 440AC,620DC,120oHMS PTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.480

Stock:
1.480
Can Dispatch Immediately
On Order:
2.500
Expected 4/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,00 € 20,00 €
1,63 € 40,75 €
1,51 € 75,50 €
1,44 € 144,00 €
1,26 € 630,00 €
1,23 € 1.230,00 €
1,13 € 2.825,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Telecom Pair Protection Over current in Housing style
120 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Voltage Rating AC: 440 VAC
Voltage Rating DC: 620 VDC
Part # Aliases: B59753C120A70
Unit Weight: 3,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
MXHTS:
8533409102
BRHTS:
85332120
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Self-Protecting PTC Thermistors

EPCOS / TDK Self-Protecting PTC Thermistors are suitable for smoothing capacitors in power supplies in the event of a short circuit. These self-protecting PTC thermistors are ideal for high pulse currents and a high number of operating cycles. Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation. Applications for EPCOS / TDK Self-Protecting PTC Thermistors include inrush current limiters (charging resistors) for smoothing and DC link capacitors and for the replacement of high-power fixed resistors for capacitor charging.