B59751C0120A070

TDK
871-B59751C120A70
B59751C0120A070

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 280AC, 400DC,50oHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.084

Stock:
3.084
Can Dispatch Immediately
On Order:
3.000
Expected 8/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
2,16 € 21,60 €
2,04 € 51,00 €
1,95 € 97,50 €
1,87 € 187,00 €
Full Ammo Pack (Order in multiples of 500)
1,71 € 855,00 €
1,65 € 1.650,00 €
1,54 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Telecom Pair Protection Over current in Housing style
50 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Height: 16.5 mm
Lead Diameter: 0.6 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Width: 12.5 mm
Part # Aliases: B59751C120A70
Unit Weight: 3,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Self-Protecting PTC Thermistors

TDK Self-Protecting PTC Thermistors are suitable for smoothing capacitors in power supplies to prevent short-circuit damage. These self-protecting PTC thermistors are ideal for high pulse currents and a high number of operating cycles. Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation. Applications for TDK Self-Protecting PTC Thermistors include inrush current limiters (charging resistors) for smoothing and DC link capacitors and for the replacement of high-power fixed resistors for capacitor charging.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.