B59751B120A70

TDK
871-B59751B120A70
B59751B120A70

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Thermistor B 751A 120A 70 12x5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,00 € 20,00 €
1,78 € 44,50 €
1,65 € 165,00 €
1,51 € 377,50 €
Full Ammo Pack (Order in multiples of 500)
1,28 € 640,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
B59751
12 Ohms
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 12.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Width: 7 mm
Part # Aliases: B59751B0120A070
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99