B59110W2111W032

EPCOS / TDK
871-B59110W2111W032
B59110W2111W032

Mfr.:

Description:
Distance Sensor Modules - Enclosed Ultrasonic sensor module USSM1.0 Plus FM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
180
Expected 4/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,81 € 41,81 €
33,46 € 334,60 €
30,42 € 1.825,20 €
28,68 € 3.441,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 2 m
Series: Heater Element Rectangular shape
Factory Pack Quantity: 30
Subcategory: Distance Sensors
Supply Voltage - Max: 12 VDC
Supply Voltage - Min: 12 VDC
Type: Ultrasonic Sensor Module
Part # Aliases: B59110W2111W32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9031808000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99