B59100C0080A070

EPCOS / TDK
871-B59100C80A70
B59100C0080A070

Mfr.:

Description:
Thermistors - PTC T=5K 80deg C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,01 € 10,10 €
0,814 € 20,35 €
0,765 € 38,25 €
0,746 € 74,60 €
0,627 € 313,50 €
0,582 € 582,00 €
Full Ammo Pack (Order in multiples of 2400)
0,535 € 1.284,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Thermistors - PTC
Heater Element Round shape
100 Ohms
PCB Mount
Radial
0 C
+ 40 C
Ammo Pack
Brand: EPCOS / TDK
Product Type: PTC Thermistors
Factory Pack Quantity: 2400
Subcategory: Thermistors
Voltage: 30 V
Part # Aliases: B59100C80A70
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.