B59052D1090A040

TDK
871-B59052D1090A040
B59052D1090A040

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors D 052-A 90-A 40 NAT 90 Grade C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 6/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,24 € 12,40 €
1,17 € 29,25 €
1,12 € 56,00 €
1,07 € 107,00 €
0,937 € 468,50 €
0,886 € 708,80 €
0,827 € 1.984,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Limit Temperature Sensor Housing style
550 Ohms
Ring Lug
Radial
0 C
+ 40 C
Bulk
Brand: TDK
Height: 5.5 mm
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Length: 15.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 800
Subcategory: Thermistors
Width: 8.5 mm
Part # Aliases: B59052D1090A40
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.