B59008C0140A040

TDK
871-B59008C140A40
B59008C0140A040

Mfr.:

Description:
Thermistors - PTC T=5K 140deg C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,45 € 14,50 €
1,21 € 30,25 €
1,19 € 59,50 €
1,08 € 108,00 €
0,937 € 468,50 €
0,818 € 818,00 €
0,796 € 1.990,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Thermistors - PTC
B59008
250 Ohms
PCB Mount
Radial
0 C
+ 40 C
Bulk
Brand: TDK
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Voltage: 30 V
Part # Aliases: B59008C140A40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Superior SMD PTC Thermistors

TDK Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, TDK Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These TDK SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.