B58621V2894B767

TDK
871-B58621V2894B767
B58621V2894B767

Mfr.:

Description:
Board Mount Pressure Sensors 7bar 5.5VDC 10mA 4MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,64 € 756,40 €
74,89 € 2.246,70 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
7 bar
Digital
- 20 C
+ 70 C
Flat design pressure transmitter, SPI output
Bulk
Brand: TDK
Operating Supply Current: 3 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026202000
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVD I2C Output Differential Flat Pressure Sensors

TDK AVD I2C Output, Differential, Flat Pressure Sensors offer standard hose connections at the pressure ports and can be used as differential and/or gauge pressure sensors. These sensors offer high accuracy, high media resistance, and wide pressure ranges from 0..16mbar up to 0..7bar. The AVD Pressure Transmitters feature integrated temperature measurement and piezoresistive MEMS technology in a -20°C to +70°C operating temperature range. Applications include pumps/compressors, energy/water management, flow control, level sensing, and more.