B58621V2894B536

EPCOS / TDK
871-B58621V2894B536
B58621V2894B536

Mfr.:

Description:
Board Mount Pressure Sensors SPI output 0 7 bar diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,65 € 65,65 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
7 bar
Digital
Screw Mount
- 20 C
+ 70 C
Flat design transmitter w. tube interface
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Current: 3 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026202000
USHTS:
9026204000
ECCN:
EAR99

B58621V Pressure Sensors (SPI Output)

TDK B58621V Pressure Sensors with SPI Output feature piezoresistive MEMS technology. The sensors are designed to measure non-aggressive gases with 0 to 100% relative humidity (port A) and 0 to 85% relative humidity (port B). The digital SPI output is proportional to 10% to 90% of the digital output range (14 bits). EPCOS / TDK B58621V Pressure Sensors with SPI Output applications include differential pressure measurement and gauge pressure measurement.