B58601H8000A035

TDK
871-B58601H8000A035
B58601H8000A035

Mfr.:

Description:
Board Mount Pressure Sensors PRESSURE SENSOR ELEMENT AER 1.600 C32/2 F00 G08 N TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 847,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
1.6 bar
1 V to 5 V
Die
- 40 C
+ 135 C
C32 gauge pressure sensor die
Waffle
Brand: TDK
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1 V
Part # Aliases: B58601H8000A35
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.