B58601E3513B708

TDK
871-B58601E3513B708
B58601E3513B708

Mfr.:

Description:
Board Mount Pressure Sensors PRESSURE SENSOR ELEMENT AER 0.100 C35/1 F00 G08 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6.860,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Pressure Sensors
RoHS:  
C32, gauge pressure sensor die
Waffle
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99

C35 Pressure Sensors

TDK C35 Pressure Sensors are designed to measure a range of 0 to 100mbar and combine high sensitivity with low dimensions of 2.05mm x 2.05mm x 1.2mm, enabling compact pressure sensor designs. These sensors are certified for an operating voltage of up to 10V and work according to the piezoresistive principle via a Wheatstone bridge. The high sensitivity of 110mV/V/bar makes this series well suited for applications with high demands of sensitivity, accuracy, and long-term stability of 0.1% FSON. The wide operating temperature range of -40°C to +150°C makes C35 sensors ideal for pressure measurements of non-aggressive gases and liquids. TDK C35 Pressure Sensors are manufactured for applications that require high reliability and extremely precise pressure measurements, such as medical engineering and the industrial and automotive sectors.