B58100A0629A000

EPCOS / TDK
871-B58100A0629A000
B58100A0629A000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10KD18SS-4.8x0.8-6.5 NTC THERM CLIP-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 1.584,00 €
3,82 € 4.584,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC, Clip on, Pipe, NTC sensor
1.465 kOhms
60 mW
2 %
PCB Mount
Radial
- 55 C
+ 155 C
11 mm
12.6 mm
15 mm
12 mm
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: NTC Thermistors
Factory Pack Quantity: 400
Subcategory: Thermistors
Type: NTC
Part # Aliases: B58100A629A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

AI Data Center Cooling Solutions

EPCOS / TDK AI Data Center Cooling Solutions provide precise, real-time thermal management to ensure optimal performance, enhance energy efficiency, and prevent hardware failures. TDK offers a wide range of temperature sensing solutions, including high-precision NTC thermistors. These NTC thermistors are engineered for precision and reliability, and offer rapid response times and long-term stability, making them ideal for critical thermal management applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.