B58033I9505M001

TDK
871-B58033I9505M001
B58033I9505M001

Mfr.:

Description:
Speciality Ceramic Capacitors 5.0uF 900v Ceralink

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 uF
900 VDC
Pin
33 mm (1.299 in)
22 mm (0.866 in)
DC Link Capacitors
PLZT Ceramic
20 %
- 40 C
+ 150 C
SP
AEC-Q200
Tube
Brand: TDK
Dissipation Factor DF: 0.02
Height: 11.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Tradename: Ceralink
Type: Capacitors for Fast Switching Semiconductors
Voltage Rating DC: 900 VDC
Part # Aliases: B58033I9505M1
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85332120
ECCN:
3A201.a.2