B58031U7504M062

EPCOS / TDK
871-B58031U7504M062
B58031U7504M062

Mfr.:

Description:
Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 4/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,01 € 40,10 €
3,62 € 181,00 €
3,39 € 339,00 €
Full Reel (Order in multiples of 1000)
2,87 € 2.870,00 €
2,81 € 5.620,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.5 uF
700 VDC
SMD/SMT
7.14 mm (0.281 in)
7.14 mm (0.281 in)
DC Link Capacitors
PLZT
20 %
- 40 C
+ 150 C
CeraLink LP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.02
Height: 4 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: Ceralink
Type: Capacitors for Fast Switching Semiconductors
Voltage Rating DC: 700 VDC
Part # Aliases: B58031U7504M62
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

Automotive DC-DC Converter Solutions

EPCOS / TDK Automotive DC-DC Converter Solutions include CeraLink® DC-link capacitors, chip NTCs, and chip varistors. The CeraLink capacitors feature a miniaturized size, high capacitance density, and a high current rating. EPCOS / TDK Automotive DC-DC Converter Solutions are ideal for load-dump protection, engine management, power converters, and temperature measurement and compensation, depending on the model. 

Automotive Inverter Solutions

EPCOS / TDK Automotive Inverter Solutions feature a variety of chip NTCs, chip varistors, CeraLink® capacitors, and CeraLink snubbers. These products offer AEC-Q200 qualification, high reliability, low equivalent series inductance (ESL), and a high operating temperature. EPCOS / TDK Automotive Inverter Solutions are ideal for surge protection, electrostatic discharge (ESD) protection, and temperature sensing.  

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Circuit Protection for Automotive Solutions

EPCOS / TDK Circuit Protection for Automotive Solutions include inverters, onboard chargers, DC-DC converters, and battery management systems. These piezo and protection devices (PPD) are used in all key functions to make automotive charging systems smart, safe, and efficient. EPCOS / TDK Circuit Protection for Automotive Solutions are ideal for power converters, DC fast charging stations, and renewable energy storage systems.

CeraLink Capacitors

TDK CeraLink Capacitors feature patented antiferroelectric capacitor technology based on a material that offers increasing capacitance with increasing voltage. This technology makes these capacitors ideal for snubber applications. The devices feature low ESL and ESR properties while supporting higher switching frequencies and more robust semiconductors (high-speed IGBTs vs. MOSFETs). TDK CeraLink Capacitors deliver an ideal cost-effective ratio due to lower manufacturing complexity, high switching frequencies, and chip areas typically smaller than super junction MOSFETs. The cost of this type of solution is lower than a MOSFET solution. When used for system integration only, the capacitors lower the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber feature keeps the semiconductors in a safe operating area.

Automotive Onboard Charging Solutions

EPCOS / TDK Automotive Onboard Charging Solutions feature chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink® DC-link capacitors with output filtering. The leaded varistors provide high-voltage surge protection with the use of a positive temperature coefficient (PTC) inrush current limiter (ICL) for inrush current protection. EPCOS / TDK Automotive Onboard Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jumpstart protection. 

CeraLink™ Low-Profile (LP) Capacitors

EPCOS / TDK CeraLink™ Low-Profile (LP) Capacitors feature a high ripple current capability, low equivalent series inductance (ESL), and low equivalent series resistance (ESR). The devices have low power loss with low dielectric absorption. Typical applications for EPCOS / TDK CeraLink LP Capacitors include 650V, 900V, or 1200V semiconductor module industrial power converters and inverters.