B58004M4030A020

EPCOS / TDK
871-B58004M4030A020
B58004M4030A020

Mfr.:

Description:
Solenoids & Actuators Actuator stack COM30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,83 € 157,83 €
133,92 € 1.339,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezo Actuator
- 10 V to 180 V
55 um
40 MOhms
- 40 C
+ 160 C
30 mm
Multilayer Piezo Actuator
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 5.2 mm
Mounting Style: SMD/SMT
Open Frame/Enclosed: Box Frame
Operating Force: 1400 N
Product Type: Solenoids & Actuators
Qualification: AEC-Q200
Self Resonant Frequency: 44 kHz
Factory Pack Quantity: 15
Subcategory: Solenoids & Actuators
Width: 5.2 mm
Part # Aliases: B58004M4030A20
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

B58004 Passivated Stack Multilayer Piezo Actuator

Epcos / TDK B58004 Passivated Stack Multilayer Piezo Actuator offers a highly efficient, robust design that avoids polarisation cracks with the help of small insulation zones. The high active stack technology B58004 features high cycle stability at high temperatures, a high melting metal bond, and resistance against humidity. Other features include copper inner electrodes, 160V polarisation, and a capacitance of 3.0µF (typical) in a ceramic body measuring 5.2mm x 5.2mm x 30mm.