B57862L0502F000

EPCOS / TDK
871-B57862L0502F000
B57862L0502F000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors L862/5k/F 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,04 € 30,40 €
2,71 € 67,75 €
2,57 € 128,50 €
2,50 € 250,00 €
2,17 € 1.085,00 €
2,09 € 2.090,00 €
1,95 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
L862
3988 K
5 kOhms
60 mW
1 %
Through Hole
Wire Lead
- 40 C
+ 155 C
2.6 mm
6.5 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/100
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Part # Aliases: B57862L 502F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

L862 and L871 NTC Thermistors

EPCOS / TDK L862 and L871 NTC Thermistors are designed for temperature measurement and are AEC-Q200 automotive grade. These thermistors feature a ±1% to ±3% tolerance range, 60mW maximum power (at 25°C), and a 40/155/56 (IEC 60068-1) climatic category. The L862 and L871 NTC thermistors include an epoxy coating (color black) and operate at -40°C to 155°C temperature range. These NTC thermistors are Pb-free and comply with RoHS and REACH.