B57820M0841A004

TDK
871-B57820M841A4
B57820M0841A004

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 77 Ohms 3550 1.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,446 € 4,46 €
0,418 € 10,45 €
0,397 € 19,85 €
0,379 € 37,90 €
0,338 € 202,80 €
0,325 € 390,00 €
0,296 € 888,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Leadless NTC
77 Ohms
180 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 155 C
5.3 mm
2.2 mm
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: NTC Thermistors
Factory Pack Quantity: 600
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57820M841A4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99