B57621C5153J062

EPCOS / TDK
871-B57621C5153J062
B57621C5153J062

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 15K J62 B-3560 NTC Thermistor 1206

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
B57621C5
15 kOhms
300 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.3 mm
Reel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Type: NTC
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

B57621C5 SMD 1206 NTC Thermistors

EPCOS / TDK B57621C5 SMD 1206 NTC Thermistors offer 300mW maximum power and a multilayer SMD NTC with or without inner electrodes. The 1206 (3216) EIA case size features a nickel barrier termination and high mechanical robustness. These modules have ±5% or ±10% resistance tolerance and are ideal for temperature measurement up to +125°C. The B57621C5 series provides a short response time, excellent long-term aging stability in high-temperature environments, and -55°C to +125°C operating temperature range. Applications for EPCOS / TDK B57621C5 SMD 1206 NTC Thermistors are temperature measurement and compensation.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.