B57560G0502F000

TDK
871-B57560G502F
B57560G0502F000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 5k 3497

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
B57560G0
3480 K, 3450 K, 3497 K
5 kOhms
50 mW
1 %
PCB Mount
Radial
- 55 C
+ 300 C
2.3 mm
67 mm
2.3 mm
4.1 mm
AEC-Q100
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57560G502F
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99