B57464S0100M000

EPCOS / TDK
871-B57464S0100M000
B57464S0100M000

Mfr.:

Description:
Inrush Current Limiters S 464/10 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,12 € 20,60 €
3,80 € 38,00 €
3,15 € 157,50 €
2,67 € 267,00 €
2,44 € 488,00 €
2,35 € 1.410,00 €
2,25 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8 A
115 VAC, 230 VAC
10 Ohms
20 %
26 mm
7 mm
1 mm
7.5 mm
- 55 C
+ 170 C
Bulk
Automotive
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 30 mW/K
Power Rating: 6.7 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57464S100M
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99